MelexisMLX92212LSE-ABA-000-SPSensore effetto hall
Hall Effect Sensor 20mA Unipolar 3.3V/5V 3-Pin TSOT-23 Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Unipolar | |
| IC | |
| 78 | |
| 154 | |
| 0.25 | |
| 20 | |
| 2.5 | |
| 3.3|5 | |
| 5.5 | |
| 3200 | |
| -40 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

