TDKMLP2012VR47MT0S1Montaggio superficie induttore
Inductor Power Shielded Multi-Layer 0.47uH 20% 2MHz Ferrite 1.1A 0.143Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.47u | |
| 20% | |
| 2M | |
| 1.1 | |
| 0.143 | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1 |
Make any circuit look clean and compact using this power MLP2012VR47MT0S1 surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 1.1 A with a maximum resistance of 143m Ohm. It has an inductance of 470n H. Its test frequency is 2M Hz. This product is 2.2 mm long, 1 mm tall and 1.45 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

