HoneywellMLH500PSB01ASensore di pressione industriale
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 500psi Sealed Gage Medical 3-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Sealed Gage | |
| 0psi to 500psi | |
| 5000psi | |
| 5000 to 25000 | |
| ±0.5 | |
| 2(Max) | |
| 0.5 to 4.5 | |
| 5 | |
| 6 | |
| 8 | |
| -40 | |
| 125 | |
| 1/4-18 NPT | |
| Delphi Metri-Pack | |
| Gas|Liquid | |
| IP65 | |
| Mounting | Stud |
| Package Height | 55 |
| Package Width | 27 |
| Package Length | 31.16 |
| PCB changed | 3 |
| 3 |
The MLH500PSB01A industrial pressure sensor by Honeywell is the ideal component to use when working with heavy-duty applications. It has a voltage of 0.5 to 4.5 V. This device has a typical operating supply voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a response time of 2 ms. Its operating pressure range is 0psi to 500psi, while its maximum overload pressure is 5000psi.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

