HoneywellMLH02KPSP01BSensore di pressione industriale
Industrial Pressure Sensor 0psi to 2000psi Sealed Gage Medical 3-Pin
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Sealed Gage | |
| 0psi to 2000psi | |
| 4000psi | |
| 5000 to 25000 | |
| ±0.25 | |
| 2(Max) | |
| 20 | |
| 9.5 | |
| 12|15|18|24 | |
| 30 | |
| -40 | |
| 125 | |
| 1/4-18 NPT | |
| Flying Lead | |
| Gas|Liquid | |
| IP65 | |
| Mounting | Stud |
| PCB changed | 3 |
| 3 | |
| Lead Shape | Terminal Stud |
Honeywell's MLH02KPSP01B industrial pressure sensor lets you generate force-related measurements in many heavy-duty applications. This part can handle a current up to 20 mA. This device's minimum operating supply voltage of 9.5 V, while its maximum is 30 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a response time of 2 ms. Its operating pressure range is 0psi to 2000psi, while its maximum overload pressure is 20000psi.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.