TDKMLG1005SR10JT000Montaggio superficie induttore
Inductor RF Chip Unshielded Multi-Layer 0.1uH 5% 100MHz 8Q-Factor Ceramic 0.2A 2Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.1u | |
| 5% | |
| 100M | |
| 0.2 | |
| 2 | |
| 8 | |
| 100M | |
| 700M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Use this high frequency chip MLG1005SR10JT000 surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. It has a tolerance of 5%. It has an inductance of 100n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 700M Hz. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 2 Ohm. This device utilizes multi-layer technology.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

