SL Power / Advanced EnergyML15-0.4-AAlimentazione da CA a CC
AC/DC Power Supply Single-OUT 15V 0.4A 288W Medical Case L
| Not Compliant | |
| EAR99 | |
| LTB | |
| Automotive | Unknown |
| Regulated Linear | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 0.4 | |
| 288 | |
| 100|120|240|215|230 | |
| 0.05% | |
| 0.05% | |
| 47 to 63 | |
| 15/-10 | |
| 55 | |
| No | |
| No | |
| Yes | |
| 0 | |
| 50 | |
| Mounting | Screw |
| Package Width | 107.95 |
| Supplier Package | Case L |
Ensure optimal performance of your electronic device with the use of this ML15-0.4-A AC to DC power supply from SL Power Electronics. It has a voltage of 15 V. This part's single output can handle a current up to 0.4 A. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.
