25-50% di sconto
VishayMKT1822347255Film del condensatore
Cap Film 0.047uF 250V PET 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 100°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 10% | |
| 250VDC|160VAC | |
| PET | |
| Flame Retardant Case|Self Healing | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 4 X 9 | |
| Straight | |
| -55 | |
| 100 | |
| Bulk | |
| 13(Max) | |
| 4(Max) | |
| 9(Max) | |
| 0.8 | |
| 6 | |
| 9(Max) |
This MKT1822347255 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 10%. The MKT1822347255 part has a radial termination style. Its capacitance value is 0.047uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 13(Max) mm long, 9(Max) mm tall and 4(Max) mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

