Più comprati

VishayMKT1813468015Film del condensatore

Cap Film 0.68uF 100V PET 10%( 7 X 19mm) Axial 100°C Bulk

This MKT1813468015 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 100 °C. Its capacitance value is 0.68uF. This product is 19(Max) mm long with a diameter of 7(Max) mm. This part has a lead diameter of 0.7 mm. The MKT1813468015 part has an axial termination style. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    10 settimane
    • Price: $0.8050
    1. 1+$0.8050
    2. 5000+$0.4359

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.