WIMAMKP4J031004D00KSSDFilm del condensatore
Cap Film 0.1uF 630V PP 10%( 18 X 7 X 14mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
0.1uF | |
10% | |
280VAC|630VDC | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
15 | |
18 X 7 X 14 | |
Straight | |
-55 | |
105 | |
Bulk | |
18(Max) | |
7(Max) | |
14(Max) | |
3.592 | |
0.8 | |
6 | |
14(Max) |
This MKP4J031004D00KSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|280VAC. This part has a maximum operating temperature of 100 °C. The MKP4J031004D00KSSD part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 0.1uF. This product is 18(Max) mm long, 14(Max) mm tall and 7(Max) mm deep. It has a tolerance of 10%.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.