VishayMKP1848S61050JP2CFilm del condensatore
Cap Film 10uF 500V PP 5%( 42 X 24 X 18mm) Radial Wound 37.5mm 0.01 Ohm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| DC Link Capacitor | |
| 10uF | |
| 5% | |
| 500VDC | |
| 0.01 | |
| PP | |
| Wound | |
| Through Hole | |
| Radial | |
| 37.5 | |
| 42 X 24 X 18 | |
| Straight | |
| -40 | |
| 105 | |
| 42 | |
| 24 | |
| 18 | |
| 15 | |
| 1 | |
| 6 | |
| 18 |
This MKP1848S61050JP2C film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 500 VDC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 10uF. The MKP1848S61050JP2C part has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 1 mm and a pitch of 37.5 mm. This product is 42 mm long, 18 mm tall and 24 mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

