VishayMKP1841310105Film del condensatore
Cap Film 0.01uF 1000V PP 10%( 26.5 X 6.5 X 14.5mm) Radial Plastic Rectangular Can 22.5mm 100°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.01uF | |
| 10% | |
| 1000VDC|600VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26.5 X 6.5 X 14.5 | |
| Straight | |
| -250 | |
| -55 | |
| 100 | |
| Bulk | |
| 26.5(Max) | |
| 6.5(Max) | |
| 14.5(Max) | |
| 0.8 | |
| 6 | |
| 14.5(Max) |
This MKP1841310105 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|600VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. The MKP1841310105 part has a radial termination style. Its capacitance value is 0.01uF. This product is 26.5(Max) mm long, 14.5(Max) mm tall and 6.5(Max) mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

