VishayMKP1839210633Film del condensatore

Cap Film 0.001uF 630V PP 2.5%( 5 X 11mm) Axial 100°C Bulk

This pulse MKP1839210633 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 100 °C. This product is 11(Max) mm long with a diameter of 5(Max) mm. It has a tolerance of 2.5%. Its capacitance value is 0.001uF. The MKP1839210633 part has an axial termination style. This part has a lead diameter of 0.6 mm.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    10 settimane
    • Price: $1.7430
    1. 1+$1.7430
    2. 6000+$0.9671

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.