PHOENIX CONTACTMKDS 1/ 2-3.81Blocchi terminali connettore
Conn PC Terminal Block 2 POS 3.81mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 3.81 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 17.5 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 0.958 | |
| 7.61 | |
| 7.3 | |
| 8.5 | |
| Green | |
| Through Hole |
This pc terminal block MKDS 1/ 2-3.81 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. Its pitch is 3.81 mm. It has a straight body orientation. It has a maximum voltage rating of 200 V. This is a 1-row connector. MKDS 1/ 2-3.81 is housed in polyamide. This device has a maximum current rating of 13.5 A. This product is 7.61 mm long, 8.5 mm tall and 7.3 mm deep. It uses the solder termination method. Its wire is 16-26@IEC|16-30@UL AWG.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.