PHOENIX CONTACTMKDS 1.5/ 2Blocchi terminali connettore
Conn Terminal Block F 2 POS 5mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 5 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 2.67 | |
| 10 | |
| 9.8 | |
| 13.8 | |
| Green | |
| Through Hole |
This pc terminal block MKDS 1.5/ 2 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. It has a maximum voltage rating of 250 V. This is a 1-row connector. Its pitch is 5 mm. It has a straight body orientation. MKDS 1.5/ 2 is housed in polyamide. This device has a maximum current rating of 22 A. Its wire is 14-26 AWG. This product is 10 mm long, 13.8 mm tall and 9.8 mm deep. It uses the solder termination method.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

