HUBER+SUHNERMINIBEND-5HTAssemblaggio cavo coassiale
Cable Assembly Coaxial 0.127m SMA to SMA M-M
The MINIBEND™ series is a flexible, preassembled coaxial cable assembly line, designed for internal point-to-point interconnections between RF modules within systems. Allowing bending immediately behind the connector with excellent resistance to flame and corrosion, the series boasts impressive pull strength and mechanical durability. It is 100% tested to ensure the highest quality performance.
- • Applicable in frequencies up to 65 GHz
- • 100% tested preassembled coaxial cable assembly
- • Patented solder-less cable junction
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| M-M | |
| SMA | |
| SMA | |
| 0.127 | |
| 2.49 | |
| 5.08 | |
| 50 | |
| 24 | |
| 70 | |
| -55 | |
| 125 | |
| Straight to Straight |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.