FASTRON GmbHMICC-6R8K-01Induttore impiombato
Choke Wirewound 6.8uH 10% 1MHz 45Q-Factor Ferrite 250mA 1.45Ohm DCR AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Choke | |
| Wirewound | |
| Ferrite | |
| 6.8u | |
| 10% | |
| 1M | |
| 0.25 | |
| 1.45 | |
| 45 | |
| 7.96M | |
| 70M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.3 | |
| 7 |
Jump-start your electrical design by including this choke MICC-6R8K-01 leaded inductor from Fastron Group. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This leaded inductor has a maximum DC current of 250m A with a maximum resistance of 1.45 Ohm. It has an inductance of 6.8u H. This device is made with wirewound technology. It has a tolerance of 10%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 70M Hz. This product is 7 mm long with a diameter of 3.3 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

