Microchip TechnologyMIC7122YMM TRAmplificatori OP
Op Amp Dual GP R-R I/O 15V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 9@5V | |
| 2.2 | |
| 15 | |
| 0.000005@5V | |
| 0.00001@5V | |
| 1.8@5V | |
| Single | |
| 0.6@5V | |
| 37@15V | |
| 110.63 | |
| 0.0015@5V | |
| 55 | |
| 55 | |
| 50 to 60 | |
| 0.465 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.92 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

