Microchip TechnologyMIC4104YMGate driver e Driver di potenza
Driver 100V 3A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Full Bridge|Half Bridge | |
| 2 | |
| Independent | |
| MOSFET | |
| 2 | |
| 10(Typ) | |
| 6(Typ) | |
| 24(Typ) | |
| TTL | |
| 9 | |
| 16 | |
| 3(Typ) | |
| 1.5 | |
| 1.5 | |
| 100 | |
| 3(Typ) | |
| 2.5 | |
| -40 | |
| 125 | |
| Low Power Consumption | |
| 8 | |
| 8 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.48 mm |
| Package Width | 3.94 mm |
| Package Length | 4.93 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
Never worry about transistors not switching by using this MIC4104YM power driver by Microchip Technology. Its typical operating supply voltage is 3|3.3 V. This device has a maximum propagation delay time of 16kbyte x 8 ns and a maximum power dissipation of 2.7 to 3.6 mW. Its maximum power dissipation is 2.7 to 3.6 mW. This device has a typical operating supply voltage of 3|3.3 V. Its minimum operating supply voltage of 128K V, while its maximum is Symmetrical V. This gate driver has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

