Microchip TechnologyMIC2951-02YM-TRLinear Regulators
LDO Regulator Pos 5V 0.15A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 5 | |
| 0.15 | |
| 2 | |
| 30 | |
| 0.08@100uA|0.3@100mA|0.45@150mA | |
| 1.25 | |
| 0.2% | |
| 0.1% | |
| 4 | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.48 mm |
| Package Width | 3.94 mm |
| Package Length | 4.93 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
This 0.5 to 5.25 MIC2951-02YM-TR linear regulator developed by Microchip Technology keeps the power stable! This voltage regulation device can produce a current up to 250 to 1250 A. The best way to provide power to your application is by using this, which needs a voltage lower than Buck Controller V. With a 30 output that has a voltage of Opr V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is 32(typ). This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.