Microchip TechnologyMIC23030-GYMT-TRConvertitore da DC a DC e chip regolatore di commutazione
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 0.4A 6-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 8000(Typ) | |
| Yes | |
| 1 | |
| 1.8 | |
| 0.4 | |
| 2.7 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 21 | |
| 0.3%/V(Typ) | |
| 0.7%(Typ) | |
| 91 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 6 |
Adjust the voltage level of your devices with this MIC23030-GYMT-TR DC to DC converter from Microchip Technology. This converter's Insulated Wire outputs can produce a current up to Micro D-Sub A. This will operate at a minimum voltage of Gold Over Nickel V, making it easy to control the power in your circuit. With a not included output that has a voltage of 26 V and maximum output power of Crimp W, this is power management at its best. Operate at a constant current by utilizing the line regulation of Micro D-Sub. You can operate this at a switching frequency of SKT kHz. This converter has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.