VishayMFU0805FF03500P100Fusibili
Fuse Chip Very Fast Acting 3.5A 32V SMD Solder Pad 0805 Ceramic T/R UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Very Fast | |
| Audio and Video Electronic|Telecommunication and Medical Equipment | |
| 2 X 1.25 X 0.45 | |
| 3.5 | |
| 32 | |
| 32 | |
| 0.0308 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.25 | |
| 2 | |
| 0.45 | |
| Ceramic | |
| Surface Mount | |
| 0805 |
A great alternative to a circuit breaker, this a chip MFU0805FF03500P100 fuse from Vishay will protect your electronics. This device has a current rating of 3.5. It has 2 terminals. The MFU0805FF03500P100 fuse has a solder pad termination style. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Its fuse is made from ceramic. This product is 2 mm long, 0.45 mm tall and 1.25 mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

