VishayMFU0603FF00500P100Fusibili
Fuse Chip Very Fast Acting 0.5A 32V SMD Solder Pad 0603 Ceramic T/R IEC/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Very Fast | |
| Audio and Video Electronic|Telecommunication and Medical Equipment | |
| 1.55 X 0.85 X 0.45 | |
| 0.5 | |
| 32 | |
| 32 | |
| 0.0009 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.85 | |
| 1.55 | |
| 0.45 | |
| Ceramic | |
| Surface Mount | |
| 0603 |
A great alternative to a circuit breaker, this a chip MFU0603FF00500P100 fuse from Vishay will protect your electronics. This device has a current rating of 0.5. It has 2 terminals. The MFU0603FF00500P100 fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its fuse is made from ceramic. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

