VishayMFU0402FF01000E100Fusibili
Fuse Chip Very Fast Acting 1A 32V SMD Solder Pad 0402 Ceramic T/R UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Very Fast | |
| Audio and Video Electronic|Telecommunication and Medical Equipment | |
| 1 X 0.5 X 0.32 | |
| 1 | |
| 32 | |
| 32 | |
| 0.0028 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.5 | |
| 1 | |
| 0.32 | |
| Ceramic | |
| Surface Mount | |
| 0402 |
A great alternative to a circuit breaker, this a chip MFU0402FF01000E100 fuse from Vishay will protect your electronics. This device has a current rating of 1. It has 2 terminals. The MFU0402FF01000E100 fuse has a solder pad termination style. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Its fuse is made from ceramic. This product is 1 mm long, 0.32 mm tall and 0.5 mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

