Reduced Price

KOA CorporationMF1/4DCT52R18R7FForo singolo fissato al resistore

Res Metal Film 18.7 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive AEC-Q200 T/R

In addition to being very cost-effective, the MF1/4DCT52R18R7F fixed single through-hole resistor, developed by KOA Speer Electronics, is very easy to solder onto any printed circuit board. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 18.7 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long. This device is made with metal film technology. The MF1/4DCT52R18R7F part has an axial termination style. It has a tolerance of 1%.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    16 settimane
    • Price: $0.0132
    1. 5000+$0.0132
    2. 10000+$0.0129
    3. 20000+$0.0128
    4. 25000+$0.0126
    5. 30000+$0.0124
    6. 40000+$0.0123

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.