25-50% di sconto
BournsMF-SM075/60-2-99Fusibile resettabile PTC
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60V 10A 1.7W 0.3s 0.23Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Yes |
| 60V | |
| 10 | |
| 0.75 | |
| 1.5 | |
| 0.23 | |
| 1 | |
| 1.7 | |
| 0.3@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| 7.98 X 5.44 X 3.18 | |
| 7.98(Max) | |
| 5.44(Max) | |
| 3.18(Max) | |
| Surface Mount |
This MF-SM075/60-2-99 PTC resettable fuse from Bourns is ideal for low current and low voltage ratings. This device has a maximum current rating of 10. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 7.98(Max) mm long, 3.18(Max) mm tall and 5.44(Max) mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

