BournsMF-SM013/250-2Fusibile resettabile PTC
PTC Resettable Fuse 0.13A(hold) 60V 3A 3W 6.5Ohm SMD Solder Pad 6.6 X 3.2 X 7.4mm T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| 60V | |
| 3 | |
| 0.13 | |
| 6.5 | |
| 12 | |
| 20 | |
| 3 | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.6 X 3.2 X 7.4 | |
| 6.6(Max) | |
| 3.2(Max) | |
| 7.4(Max) | |
| Surface Mount |
This MF-SM013/250-2 PTC resettable fuse from Bourns is an alternative to replacing burned out fuses. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 6.6(Max) mm long, 7.4(Max) mm tall and 3.2(Max) mm deep.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.