25-50% di sconto

BournsMF-RX110/72-2Fusibile resettabile PTC

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5W 8.2s 0.15Ohm Radial 10.84 X 3.1 X 16.84mm T/R Automotive AEC-Q200

Do you need a more convenient and quicker way for your protected equipment to be restored into operation after a fuse burns out? Then this MF-RX110/72-2 PTC resettable fuse from Bourns is perfect for you! This device has a maximum current rating of 40. This part has a lead diameter of 0.81 mm. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product is 10.84(Max) mm long, 16.84(Max) mm tall and 3.1(Max) mm deep. This product's terminal pitch is 5.1(nom) mm.

Import TariffMay apply to this part

5.941 pezzi: Spedisce domani

    Total$0.06Price for 1

    • Service Fee  $7.00

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2041+
      Manufacturer Lead Time:
      4 settimane
      Minimum Of :
      1
      Maximum Of:
      5941
      Country Of origin:
      Cina
         
      • Price: $0.0640
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2041+
      Manufacturer Lead Time:
      4 settimane
      Country Of origin:
      Cina
      • In Stock: 5.941 pezzi
      • Price: $0.0640

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.