25-50% di sconto

BournsMF-R090-2Fusibile resettabile PTC

PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60V 40A 1W 7.2s 0.14Ohm Radial 11.7 X 3.1mm T/R Automotive AEC-Q200

In the event of overcurrent or short, your circuit can resume normal operation with this MF-R090-2 positive temperature coefficient device from Bourns, without the need to replace any fuses. This device has a maximum current rating of 40. This part has a lead diameter of 0.51 mm. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(nom) mm. This product is 3.1(Max) mm deep.

210.000 pezzi: disponibili per la spedizione 2 domani

    Total$458.10Price for 3000

    • (3000)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2544+
      Manufacturer Lead Time:
      6 settimane
      Country Of origin:
      Cina
      • In Stock: 210.000 pezzi
      • Price: $0.1527

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.