10-25% di sconto

BournsMF-LR900/20-0Fusibile resettabile PTC

PTC Resettable Fuse 9A(hold) 16.7A(trip) 20V 100A 3W 5s 0.006Ohm SMD Solder Pad 29.2 X 8.5 X 1.3mm Bag

An automatically resetting fuse like this MF-LR900/20-0 PTC resettable fuse from Bourns is ideal for quickly restoring protected equipment into operation after a fuse burns out. This device has a maximum current rating of 100. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 29.2(Max) mm long, 1.3(Max) mm tall and 8.5(Max) mm deep.

Import TariffMay apply to this part

941 pezzi: Spedisce domani

    Total$0.12Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1628+
      Manufacturer Lead Time:
      14 settimane
      Country Of origin:
      Cina
      • In Stock: 941 pezzi
      • Price: $0.115

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.