Bel Power SolutionsMEPG500-1015-LAlimentazione da CA a CC
AC/DC Power Supply Single-OUT 15V 26.67A 300(Convection)W/500(Forced Air)W 20-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| L-Bracket | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 26.67 | |
| 300(Convection)|500(Forced Air) | |
| 90 | |
| 264 | |
| 4000VAC | |
| 0.5% | |
| 0.5% | |
| 6.3 | |
| 47 to 63 | |
| ±1 | |
| 94 | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 2%(Max) | |
| -40 | |
| 70 | |
| Box | |
| Mounting | Screw |
| Package Height | 46 |
| Package Width | 83 |
| Package Length | 127 |
| PCB changed | 20 |
| 20 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

