PHOENIX CONTACTME MAX 22.5 2-2 KMGYScatole, contenitori e rack
Light Gray Polyamide DIN Rail Electronic Housing
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Enclosure | |
| Electronic Housing | |
| Doorless | |
| Polyamide | |
| Light Gray | |
| 113.65 | |
| 22.6 | |
| 99 | |
| DIN Rail | |
| IP20 | |
| Cardboard |
Need some accessories for a nontraditional wire connection? This housing ME MAX 22.5 2-2 KMGY connector accessory from Phoenix Contact is for your situation. It has a straight body orientation. This product is 99 mm long, 114.5 mm tall and 22.5 mm deep. This part has an operating temperature of -40 to 105 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

