Murata Power SolutionsMEA1D4805SCConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 48VIN 2-OUT -5V/5V -0.1A/0.1A 1W 5-Pin SIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 43.2 | |
| 48 | |
| 52.8 | |
| -5|5 | |
| 0.1|-0.1 | |
| 1 | |
| 1000VDC | |
| DC/DC | |
| 60(Typ) | |
| Yes | |
| 4% | |
| 1.1%/% | |
| 80(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| 2.3 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10 |
| Package Width | 6 |
| Package Length | 19.5 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 5 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down MEA1D4805SC DC to DC converter and switching regulator module. It has a voltage of 5|-5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.