SL Power / Advanced EnergyME10A0503B01Adattatore esterno plug-in
Plug-In Adapter Single-OUT 5V 2A 10W
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 2 | |
| 10 | |
| 4000VAC | |
| 1% | |
| 5% | |
| 40(Max)@264VAC | |
| 0.45@115VAC|0.28@230VAC | |
| 47 to 63 | |
| 20(Min)@100VAC | |
| 87(Min) | |
| North America | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| No | |
| 50mV | |
| Overload|Over Temperature|Over Voltage|Short Circuit | |
| -20 | |
| 50 | |
| 110 | |
| Mounting | Plug in |
| Package Width | 47 |
| Package Length | 84 |
SL Power Electronics' ME10A0503B01 portable external plug-in adapter will convert alternating currents into a usable direct current.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.