Reduced Price
MagnaChip SemiconductorMDV5524URHMOSFETs
Trans MOSFET N-CH 30V 8.5A/9.9A 8-Pin Power DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 30 | |
| ±20 | |
| 2.4@FET 1|2@FET 2 | |
| 8.5@FET 1|9.9@FET 2 | |
| 100 | |
| 1 | |
| 14.4@10V@FET 1|12.6@10V@FET 2 | |
| 3.6@4.5V|7.2@10V@FET 1|8.1@4.5V|18@10V@FET 2 | |
| 7.2@FET 1|18@FET 2 | |
| 386@15V@FET 1|1037@15V@FET 2 | |
| 1800@FET 1|2100@FET 2 | |
| 6.5@FET 1|7.1@FET 2 | |
| 10.2@FET 1|10.4@FET 2 | |
| 17.3@FET 1|41.8@FET 2 | |
| 6.7@FET 1|9.3@FET 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | Power DFN EP |
| 8 |
Use MagnaChip Semiconductor's MDV5524URH power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 1800@FET 1|2100@FET 2 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with tmos technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.