SwitchcraftMDSL2ARAConnettore audio e video
Conn Subminiature Phone Jack F 2 POS Solder Lug RA Panel Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Subminiature Phone Jack | |
| F | |
| 2 | |
| 3 | |
| 1 | |
| Solder Lug | |
| Right Angle | |
| 0.12 | |
| 125VAC | |
| -20 | |
| 65 | |
| Panel Mount | |
| Silver | |
| Copper Alloy |
Sync up your sound and picture with this subminiature phone jack MDSL2ARA audio and video connector from Switchcraft. This F connector's 2 contacts that are made out of copper alloy and plated with silver. It has a right angle body orientation. This connector has a single port. It has a maximum voltage rating of 125 VAC. It has a female type gender. This device has a maximum current rating of 0.12 A. Its 3 terminals use the solder lug termination method. This part has a minimum operating temperature of -20 °C and a maximum of 65 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

