Più comprati
LittelfuseMDRR-DT-30-35-UInterruttore Reed
Switch Reed N.O./N.C. 0.25A 120VAC 175VDC 5VA 0.7ms 100mOhm
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Form C | |
| N.O./N.C. | |
| 0.25 | |
| 1.5 | |
| 5 | |
| 30 to 35 | |
| 200VDC | |
| 0.7 | |
| 1 | |
| 1000 | |
| 100 | |
| Through Hole | |
| Axial | |
| Contacts | |
| Hermetic | |
| -40 | |
| 125 | |
| 14.73 | |
| 2.54 | |
| 52.48 |
This MDRR-DT-30-35-U reed switch from Littelfuse is normally open but when introduced to a magnetic field this switch will close. This device has a maximum current rating of 0.25. This reed switch has a minimum operating temperature of -40 °C and a maximum of 125 °C. The MDRR-DT-30-35-U reed switch has an axial termination style. The maximum DC voltage rating is 175 VDC. This product is 51.66 mm long with a diameter of 2.54 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.