MagnaChip SemiconductorMDP2N60THMOSFETs
Trans MOSFET N-CH 600V 2A 3-Pin(3+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 5 | |
| 2 | |
| 100 | |
| 1 | |
| 4500@10V | |
| 6.7@10V | |
| 6.7 | |
| 275@25V | |
| 53900 | |
| 38.4 | |
| 29.6 | |
| 40.4 | |
| 10.6 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.65(Max) |
| Package Width | 4.83(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
Make an effective common source amplifier using this MDP2N60TH power MOSFET from MagnaChip Semiconductor. Its maximum power dissipation is 53900 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

