VishayMDP14031K00GE04Reti e array del resistore
Res Thick Film NET 1K Ohm 2% 1.73W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.60 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 7 | |
| 1K | |
| 2% | |
| 1.73 | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 25 to 150 | |
| ISOL | |
| Molded | |
| Pin | |
| 14 | |
| 2.54 | |
| Tube | |
| DIP | |
| Rectangular | |
| DIP | |
| 19.05 | |
| 7.87 | |
| 3.05 | |
| 3.81 | |
| Through Hole |
Create more space in your circuit design by using this MDP14031K00GE04 resistor array developed by Vishay that packs multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.73 W and a power rating per resistor of 0.25 (1/4) W. This product's 7 resistors have a value of 1K Ohm. It has 14 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes thick film technology. The MDP14031K00GE04 part has a pin termination style. This product is 19.05 mm long, 3.05 mm tall and 7.87 mm deep. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

