Pomona ElectronicsMDP-XApparecchiature per il test elettronico dei connettori
Conn Banana Adapter F/M 2/2 POS ST 2 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.60 | |
| Automotive | No |
| PPAP | No |
| Banana Adapter | |
| F/M | |
| Straight | |
| 2/2 | |
| 2 | |
| 15 | |
| 55 | |
| 54.1 | |
| 30.22 | |
| 14.22 |
Easily connect nontraditional adaptors to a test machine by using this banana adapter MDP-X test terminal block manufactured from Pomona. This F/PL connector's 2 / 2 contacts that are made out of brass alloy/beryllium copper and plated with nickel. This connector has 2 ports. It has a straight body orientation. This device has a maximum current rating of 15 A. This test terminal block has a maximum operating temperature of 55 °C. This product is 54.1 mm long, 14.22 mm tall and 30.22 mm deep. MDP-X is housed in red polypropylene.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.