ITT CorporationMDM-31PSM6Connettore D-subminiatura

Conn Micro-D PIN 31 POS Solder Pot ST Panel Mount 31 Terminal 1 Port

It's easy to communicate between serial connections by using the micro d-subminiature MDM-31PSM6 DVI connector from ITT. It has a straight body orientation. This 2-row connector has a single port. MDM-31PSM6 is housed in liquid crystal polymer. This device has a maximum current rating of 3 A. This product is 33.91 mm long, 7.82 mm tall and 15.65 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 31 terminals use the solder pot termination method.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.