| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 160 |
| Typical Input Voltage (V) | 270 |
| Maximum Input Voltage (V) | 420 |
| Output Voltage (V) | 5 |
| Output Current (A) | 50(Min) |
| Output Power (W) | 250(Min) |
| Switching Regulator | Yes |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Height | 7.26 |
| Package Width | 47.91 |
| Package Length | 22.8 |
| PCB changed | 9 |
| Supplier Package | Case 4623 |
| Pin Count | 9 |