ITT CorporationMDB1-9PSConnettore D-subminiatura
Conn Micro-D PIN 9 POS 0.64mm Solder Pot ST Panel Mount 9 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder Pot | |
| 0.64 | |
| Straight | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 149 | |
| 500 | |
| E | |
| 20.02 | |
| 15 | |
| 5.54 | |
| Gold | |
| Copper Alloy | |
| Panel Mount |
Communicating with serial connections is made easy with this micro d-subminiature MDB1-9PS DVI connector from ITT. This 2-row connector has a single port. Its pitch is 1.27 mm. It has a straight body orientation. This device has a maximum current rating of 3 A. MDB1-9PS is housed in diallyl phthalate. Its 9 terminals use the solder pot termination method. This product is 20.02 mm long, 5.54 mm tall and 15 mm deep. This DVI connector has an operating temperature of -55 to 149 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

