NXP SemiconductorsMD7IC2251NR1Amplificatori RF
RF Amp Dual Power Amp 2.17GHz 32V 15-Pin TO-270 W T/R
| Compliant with Exemption | |
| 5A991g. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 2 | |
| 2170 | |
| 0.2 | |
| 28.2@2140MHz | |
| 46.02 | |
| 36.9 | |
| 32 | |
| 26 | |
| 28 | |
| Single | |
| 225 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.64(Max) |
| Package Width | 9.07(Max) |
| Package Length | 17.58(Max) |
| PCB changed | 15 |
| Standard Package Name | TO |
| Supplier Package | TO-270 W |
| 15 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
