| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | 5A991b.1. |
| Codice HTS | 8517.62.00.90 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Port Type | PCIe |
| Number of Ports | 1 |
| Maximum Data Rate | 400GbE |
| Host Interface | PCIe 4.0 x16|PCIe 5.0 x16 |
| Wake-on-LAN | No |
| Operating Systems | Linux|Win |
| Security | Yes |
| Typical Operating Supply Voltage (V) | 3.3|12 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 55 |
| Minimum Operating Humidity (%) | 10 |
| Maximum Operating Humidity (%) | 85 |
| Product Length (mm) | 167.65 |
| Product Height (mm) | 68.9 |