SamtecMCX-P-P-H-ST-TH2Connettore RF
Conn MCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole PL Gold Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| MCX | |
| PL | |
| Solder | |
| Straight | |
| PIN | |
| Gold | |
| 0 to 6G | |
| 50 | |
| 1000 | |
| Snap-On | |
| 1000 | |
| Standard | |
| -65 | |
| 125 | |
| Tray | |
| 6 | |
| 6 | |
| 11.2 | |
| Through Hole |
Looking for a way to shield your coaxial cable? This mcx MCX-P-P-H-ST-TH2 RF connector manufactured from Samtec is for you. It has a straight body orientation. It has a plug type gender. It has an operating frequency of 0 to 6G Hz. It uses the solder termination method. This rf connector has an operating temperature of -65 to 125 °C. This product is 6 mm long, 11.2 mm tall and 6 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.