PHOENIX CONTACTMCVW 1.5/ 9-ST-3.81Blocchi terminali connettore
Conn Terminal Block F 9 POS 3.81mm Screw ST Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 9 | |
| 3.81 | |
| 1 | |
| 9 | |
| Screw | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 7.038 | |
| 35.08 | |
| 19.1 | |
| 10.4 | |
| Green | |
| Cable Mount |
This MCVW 1.5/ 9-ST-3.81 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 9 contacts that are plated with tin. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a female type gender. Its pitch is 3.81 mm. It has a straight body orientation. MCVW 1.5/ 9-ST-3.81 is housed in polyamide. This device has a maximum current rating of 8 A. It uses the screw termination method. Its wire is 16-28 AWG. This product is 35.08 mm long, 10.4 mm tall and 19.1 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

