PHOENIX CONTACTMCV 1.5/ 9-G-3.81Piastre connettori e prese PCB
Conn Wire to Board HDR 9 POS 3.81mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 3.81 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 1.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.2 | |
| 35.68 | |
| 7.25 | |
| 9.2 | |
| Through Hole |
Use this shrouded MCV 1.5/ 9-G-3.81 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 9 contacts that are plated with tin. This is a 1-row connector. Its pitch is 3.81 mm. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. MCV 1.5/ 9-G-3.81 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 35.68 mm long, 9.2 mm tall and 7.25 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

