Micro Commercial ComponentsMCU7D5N10YL-TPMOSFETs
Trans MOSFET N-CH 100V 80A 3-Pin(2+Tab) DPAK
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| -55 to 150 | |
| 80 | |
| 7.5@10V | |
| 45@10V | |
| 45 | |
| 2850@50V | |
| 104000 | |
| 9 | |
| 77 | |
| 38 | |
| 13 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 6.2(Max) |
| Package Length | 6.7(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

