10-25% di sconto

VishayMCT06030D4991BP100Montaggio del resistore su superficie singola fissa

Res Thin Film 0603 4.99K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical

The MCT06030D4991BP100 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 4.99K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with thin film technology. This part has an operating temperature of -55 to 125 °C. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    9 settimane
    • Price: $0.1751
    1. 1000+$0.1751
    2. 2000+$0.1593
    3. 3000+$0.1584

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.