Microchip TechnologyMCP6V14-E/STAmplificatori OP
Op Amp Quad Chopper Amplifier R-R I/O 5.5V Medical 14-Pin TSSOP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chopper Amplifier | |
| Zero Drift Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.008@5.5V | |
| 1.6 | |
| 5.5 | |
| 0.00005(Typ)@5.5V | |
| 0.000005@5.5V | |
| 0.044@5.5V | |
| 30(Max) | |
| Single | |
| 0.03@5.5V | |
| 102@5.5V | |
| 135 | |
| 0.004@5.5V | |
| 118 | |
| 119 | |
| >=115 | |
| 0.08 | |
| 300000 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Think of Microchip Technology's zero drift amplifier MCP6V14-E/ST differential amplifier the next time you are receiving unwanted sound distortion within your project. It has a rail to rail output. This part has a temperature range of -40 °C to 125 °C. It has 4 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.